The AM27LS19PC is a 16-bit one-time programmable (OTP) ROM from AMD. It features 32 words of memory and supports parallel access. The device operates within a commercial extended temperature range of 0 to 75 degrees Celsius and is powered by a nominal supply voltage of 5V. The maximum supply voltage is 5.25V, while the minimum is 4.75V. The device is packaged in a 16-pin dual-in-line package (DIP) and has a maximum supply current of 0.08A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM27LS19PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM27LS19PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.08 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27LS19PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.