This 24-pin commercial extended temperature OTP ROM IC operates within a temperature range of 0 to 75 degrees Celsius. It has a supply voltage of 4.75 to 5.25 volts and a maximum access time of 60ns. The device is packaged in a 24-pin DIP package, measuring 15.24mm in width and 32.0675mm in length. It has a parallel interface and stores 1024 words of data.
AMD AM27S181DC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 32.0675 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27S181DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.