PROM Parallel 16K-bit 5V 24-Pin CFPAK
Checking distributor stock and pricing after the page loads.
| Density | 16Kbit |
| Maximum Access Time | 65ns |
| Organization | 2Kx8 |
| Density in Bits | 16384bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 185mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 24 |
| Package/Case | CFPAK |
| Package Family Name | FPAK |
| RoHS Version | 2002/95/EC |