The AM27S191BUA is a 16K 2Kx8 parallel ROM from AMD, featuring a typical operating supply voltage of 5V and a maximum operating current of 185mA. The device operates within a temperature range of -55°C to 125°C and is packaged in a CLLCC-32 package. The ROM has a density of 16K and a pin count of 32, making it suitable for various memory applications.
Checking distributor stock and pricing after the page loads.
| Density | 16Kbit |
| Maximum Access Time | 65ns |
| Organization | 2Kx8 |
| Density in Bits | 16384bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 185mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 32 |
| Package/Case | CLLCC |
| Package Family Name | LLCC |
| RoHS Version | 2002/95/EC |