The AM27S191DCB is a 24-pin DIP commercial extended OTP ROM IC from AMD. It operates within a temperature range of 0 to 75 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. It features a maximum access time of 50ns and a memory capacity of 2048 words. The IC is packaged in a DIP24 format with a width of 15.24mm and a length of 32.0675mm.
AMD AM27S191DCB technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 32.0675 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27S191DCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.