The AM27S19APC is a 16-bit one-time programmable (OTP) ROM IC with 32 words of parallel access. It operates within a temperature range of 0 to 75°C and is powered by a 5V supply voltage. The device is packaged in a DIP-16 configuration, measuring 7.62mm in width and 19.05mm in length. It has a maximum supply current of 0.115A and a maximum access time of 25ns.
AMD AM27S19APC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.115 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27S19APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.