This 24-terminal OTP ROM IC from AMD operates within a temperature range of -55°C to 125°C and is available in a 24-pin DIP package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a 512-word memory capacity and a maximum access time of 30ns. The IC is designed for military-grade applications and has been screened to level 38535Q/M, 38534H, and 883B standards.
AMD AM27S25/BLA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.9405 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 30 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for AMD AM27S25/BLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.