The AM27S35/BUA is a 32-terminal quad flat no-lead (QFN) one-time programmable (OTP) ROM IC from AMD. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features 1024 words of memory and is available in a QCCN, LCC32,.45X.55 package type. The AM27S35/BUA is categorized under semiconductors, integrated circuits, memory, and ROM.
AMD AM27S35/BUA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27S35/BUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.