The AM27S41DC is a 20-pin commercial extended OTP ROM IC from AMD, designed to operate within a temperature range of 0 to 75 degrees Celsius. It features a 5V supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. The IC has a maximum supply current of 0.165A and a memory capacity of 4096 words. It is packaged in a DIP20 package with a width of 7.62mm and a length of 24.257mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM27S41DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM27S41DC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.257 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.165 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM27S41DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.