This 32-bit flash memory IC features 262144 words of storage, a maximum access time of 150, and a maximum supply current of 30uA. Operating within a commercial temperature range of 0 to 70 degrees Celsius, this device is packaged in a plastic DIP-32. It is designed to operate with a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
AMD AM28F020-150PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM28F020-150PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.