The AM28F020-90EI is a 32-bit industrial temperature flash memory IC from AMD, featuring a 5V supply voltage and a maximum operating temperature of 85 degrees Celsius. It has 32 terminals and a JEDEC package code of R-PDSO-G32. The device operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 0.03A. It is a parallel memory IC with a maximum access time of 90ns and a standby current of 0.0001A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM28F020-90EI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM28F020-90EI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.