The AM28F256-200PC is a 32K x 8 parallel flash memory IC from AMD, operating on a 5V supply voltage. It features a commercial temperature grade and a maximum operating temperature of 70°C. The device has 32 terminals and a pin count of 32, with a width of 15.24mm and a length of 42.037mm. It has a maximum supply current of 30mA and a maximum standby current of 0.1µA. The memory IC type is FLASH, with a parallel interface and a maximum access time of 200ns.
Sign in to ask questions about the AMD AM28F256-200PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM28F256-200PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 42.037 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM28F256-200PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.