The AM29000-16GC is a 32-bit RISC microprocessor with a 32-bit address bus and 32-bit data bus. It operates at a maximum clock frequency of 32 MHz and has a maximum supply current of 352 mA. The device is available in a PGA169 package with a 17x17mm footprint. The microprocessor is designed to operate within a temperature range of 0 to 85 degrees Celsius. It is a microprocessor type IC with a 32-bit architecture and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM29000-16GC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P169 |
| Width | 44.704 |
| Length | 44.704 |
| Pin Count | 169 |
| Temperature Grade | OTHER |
| Supply Current-Max | 352 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29000-16GC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.