The AM29000-20KC is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 4.75 to 5.25V and a maximum supply current of 440mA. The device is packaged in a 168-pin PQFP with a width and length of 27.95mm. It operates at a maximum clock frequency of 40 MHz and has a 32-bit external data bus and address bus width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM29000-20KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F168 |
| Width | 27.95 |
| Length | 27.95 |
| Pin Count | 168 |
| Temperature Grade | OTHER |
| Supply Current-Max | 440 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 20 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29000-20KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.