The AM29000-25GC is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 169 perpendicular terminals and is packaged in a PGA169, 17x17mm format. The device operates at a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The microprocessor consumes a maximum supply current of 550 mA and has a clock frequency of up to 50 MHz. It is designed for use in a variety of applications, including those requiring a 32-bit external data bus and a 32-bit address bus.
Sign in to ask questions about the AMD AM29000-25GC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM29000-25GC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P169 |
| Width | 44.704 |
| Length | 44.704 |
| Pin Count | 169 |
| Temperature Grade | OTHER |
| Supply Current-Max | 550 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29000-25GC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.