The AM29005-16KC/W is a 32-bit RISC microprocessor with a 32/32-bit external/address bus. It operates at a maximum clock frequency of 32 MHz and has a supply voltage range of 4.75 to 5.25V. The device is packaged in a 168-pin QFP package and has a maximum supply current of 352 mA. The microprocessor is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM29005-16KC/W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G168 |
| Width | 28 |
| Length | 28 |
| Pin Count | 168 |
| Temperature Grade | OTHER |
| Supply Current-Max | 352 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29005-16KC/W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.