The AM2901C/BQA is a 40-pin DIP bit-slice microprocessor from AMD, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and requires a nominal supply voltage of 5V. This microprocessor features a 4-bit external data bus width and is classified as a bit-slice microprocessor. The device is packaged in a DIP40 format and has undergone screening to meet various military and industrial standards.
Checking distributor stock and pricing after the page loads.
AMD AM2901C/BQA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
| External Data Bus Width | 4 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.