AMD AM29030-33GC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 145 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P145 |
| Width | 39.624 |
| Length | 39.624 |
| Pin Count | 145 |
| Temperature Grade | OTHER |
| Supply Current-Max | 899 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 33 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AM29030-33GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.