The AM2904DC is a commercial temperature microprocessor circuit from AMD, packaged in a 40-pin DIP package. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 5V. The device draws a maximum supply current of 318mA. The AM2904DC is designed for use in a variety of applications, including those requiring a microprocessor circuit with a commercial temperature rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM2904DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 318 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM2904DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.