The AM2908PC is a registered bus transceiver with a commercial temperature grade, packaged in a 20-pin DIP. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum power supply current of 120mA. The device features a propagation delay of 36ns and can handle a load capacitance of up to 50pF. It is designed for use in TTL/H/L logic families and has a number of functions, including a registered bus transceiver.
AMD AM2908PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.289 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 3 |
| Power Supply Current-Max (ICC) | 120 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM2908PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.