32-bit RISC microcontroller operating at a maximum clock frequency of 33.33MHz, with a speed of 16.67MHz. Features a 32-bit external data bus and a 24-bit address bus. Includes DMA channels and 16 I/O lines. Packaged in a 168-terminal PQFP with dimensions of 28x28mm, operating within a temperature range of 0°C to 85°C. Nominal supply voltage is 5V, with a maximum supply current of 234mA.
AMD AM29200-16KC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F168 |
| Width | 28 |
| Length | 28 |
| Pin Count | 168 |
| Temperature Grade | OTHER |
| Supply Current-Max | 234 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16.67 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AMD AM29200-16KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.