32-bit RISC microcontroller featuring a 20MHz clock speed and 168 terminals in a PQFP168 package. Operates within a 0°C to 85°C temperature range, with a nominal supply voltage of 5V (4.75V to 5.25V). Includes a 32-bit external data bus, 24-bit address bus, and supports DMA channels. Offers 16 I/O lines and a maximum supply current of 280mA.
AMD AM29200-20KC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-F168 |
| Width | 28 |
| Length | 28 |
| Pin Count | 168 |
| Temperature Grade | OTHER |
| Supply Current-Max | 280 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29200-20KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.