The AM2965/BRA is a 20-pin dual-function IC from AMD, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and features a 5V nominal supply voltage. The device has a maximum supply current of 125mA and is available in a 20-pin DIP package. It is suitable for use in buffer or inverter-based peripheral driver applications with standard input characteristics.
AMD AM2965/BRA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.257 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM2965/BRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.