Octal Dynamic Memory Driver 20-Pin PDIP
AMD Am2965PC technical specifications.
| Category | Octal Dynamic Memory Driver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 20 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.