10-bit inverted output bus driver, S Series logic IC. Features 28 terminals in a QUAD position, JEDEC S-PQCC-J28 package with dimensions of 11.5062mm x 11.5062mm. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and a maximum operating temperature of 70°C. Offers a propagation delay of 9ns, with 12ns at nominal supply voltage and load capacitance of 50pF. Supports ENABLE LOW control and has a maximum output current (Iol) of 0.048A.
AMD AM29828AJC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | S |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 10 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 80 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.