The AM29C111-1GC is a commercial temperature bit-slice processor with a maximum operating temperature of 70 degrees Celsius. It has 68 terminals and operates at a nominal supply voltage of 5V. The device has a maximum supply current of 35mA. It is packaged in a PGA68,11X11 configuration.
Checking distributor stock and pricing after the page loads.
AMD AM29C111-1GC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.