The AM29C116DC is a 16-bit RISC microprocessor with a nominal supply voltage of 5V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features 52 terminals and is packaged in a DIP52 configuration. This microprocessor is suitable for use in a variety of applications.
Sign in to ask questions about the AMD AM29C116DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM29C116DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T52 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29C116DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.