The AM29C660AJC is a 32-bit CMOS arithmetic and logic unit from AMD, operating within a temperature range of 0 to 70 degrees Celsius. It features a 68-pin QCCJ package and a commercial temperature grade. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The logic IC type is an error detection and correction circuit, with a propagation delay of 36 units and a load capacitance of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM29C660AJC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT |
| Family | CMOS |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 32 |
| Load Capacitance | 50 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29C660AJC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.