The AM29C660DJC is a 32-bit error detection and correction circuit from AMD, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage and a propagation delay of 18 units. The device is packaged in a QCCJ package type, measuring 24.2062mm in width and length, with 68 pins. It is a single-function logic IC, suitable for use in arithmetic and logic unit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM29C660DJC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT |
| Family | CMOS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 32 |
| Load Capacitance | 50 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29C660DJC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.