10-bit CMOS bus driver with true output, featuring a 24-pin DIP package (R-PDIP-T24) and commercial temperature grade (0°C to 70°C). Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 15.5ns. Supports a maximum frequency of 833MHz at nominal supply and has a load capacitance of 300pF. This single-function logic IC is designed for positive edge triggering and exhibits a maximum output current (Iol) of 48mA.
AMD AM29C821APC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.734 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CMOS |
| Propagation Delay (tpd) | 15.5 |
| Number of Bits | 10 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 300 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 83300000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29C821APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.