The AM29CPL151H-25JC is a 28-pin quad-SPI flash microprocessor from AMD, operating within a commercial extended temperature range of 0 to 75 degrees Celsius. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 25MHz and supports a 6-bit external data bus width. It is packaged in a plastic LCC-28 package.
Checking distributor stock and pricing after the page loads.
AMD AM29CPL151H-25JC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
| External Data Bus Width | 6 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.