This industrial-grade flash memory IC features a 48-pin R-PDSO-G48 package and operates over a temperature range of -40°C to 85°C. It has a maximum access time of 90ns and supports parallel access. The IC is designed for use with a 3V to 3.6V supply voltage and has a memory capacity of 4,194,304 words, with 4,000,000 words of code space. It is suitable for use in a variety of industrial applications.
AMD AM29DL323CT-90EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.