The AM29F002BT-55JF is a 32Kbit flash memory IC from AMD, featuring a parallel interface and industrial temperature operation. It operates at a supply voltage of 5V with a maximum supply current of 0.04A. The device has a maximum access time of 55ns and a standby current of 0.000005A. It is available in a 32-pin PQCC-J32 package and has a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 55 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |