The AM29F002NBT-70PI is a 32-bit industrial-grade flash memory IC from AMD, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5V supply voltage with a maximum current draw of 0.04A. The device has 262144 words of memory and a maximum access time of 70ns. It is packaged in a DIP-32 format, measuring 15.24mm in width and 42.037mm in length.
Checking distributor stock and pricing after the page loads.
AMD AM29F002NBT-70PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 42.037 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.