This is an industrial-grade 32-bit flash memory IC with 128,000 words of storage capacity. It operates within a temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 5V and a maximum voltage of 5.5V. It has a maximum supply current of 50 microamps and a maximum standby current of 0.1 microamps. The access time is maximally 120 nanoseconds. The IC is packaged in a 32-pin TSOP1-R package with dimensions of 8mm in width and 18.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM29F010-120FI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F010-120FI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.