The AM29F010-45EC is a 1Mb NOR Flash Memory from AMD, featuring an access time of 45ns and a maximum operating temperature of 70°C. It operates at a supply voltage of 5V, with a maximum supply current of 30mA. The device is available in a TSOP-32 package, suitable for surface mount applications. The memory is asynchronous and has a word size of 8 bits, with a density of 1Mb and a maximum number of words of 128000.
AMD AM29F010-45EC technical specifications.
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM29F010-45EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.