This 32-bit flash memory IC from AMD operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a parallel interface and a maximum access time of 90 nanoseconds. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It consumes a maximum standby current of 0.0001 mA and a maximum supply current of 0.05 mA. The memory IC is packaged in a TSOP-32 package with a width of 8 mm and a length of 18.4 mm.
AMD AM29F010-90EC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F010-90EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.