
The AM29F010-90JC is a 1Mb parallel NOR flash memory with an access time of 90ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is mounted using surface mount technology and is packaged in a PLCC-32 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The memory is asynchronous and has a word size of 8 bits and a density of 1Mb.
AMD AM29F010-90JC technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM29F010-90JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
