The AM29F010-90PC is a 1Mb NOR Flash Memory from AMD, featuring an access time of 90ns and a supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The memory is available in a PDIP package and is mounted through a hole. It is designed for asynchronous operation and has a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |