The AM29F010A-120JI is a 32K x 8 industrial-grade flash memory IC from AMD, featuring a parallel interface and operating on a 5V supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 32-pin QCCJ package and has a maximum supply current of 0.04A. It offers 131072 words of memory, with 128000 words of code space available. The access time is maximally 120ns, and the standby current is as low as 0.000005A.
AMD AM29F010A-120JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F010A-120JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.