The AM29F010A-90EC is a commercial temperature flash memory IC with 131072 words of storage. It operates at a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 0.04 amps. The device features a maximum access time of 90 nanoseconds and a standby current of 0.000005 amps. It is packaged in a 32-pin R-PDSO-G32 package and is suitable for use in a variety of applications.
Sign in to ask questions about the AMD AM29F010A-90EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMD AM29F010A-90EC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F010A-90EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.