The AM29F010B-120JD is a 32Kb flash memory IC from AMD, operating at a maximum supply voltage of 5V and a maximum supply current of 0.04A. It features a commercial temperature grade and a quad terminal position, packaged in a 0.5mm x 0.6mm QCCJ package. The device has a maximum access time of 120ns and a maximum standby current of 0.000005A. It is designed for use in parallel mode and has a total of 131072 words of memory, with 128000 words of code memory.
Checking distributor stock and pricing after the page loads.
AMD AM29F010B-120JD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.