The AM29F010B-55EF is a 32Kb parallel flash memory IC from AMD, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-G32 and is available in a TSSOP-32 package. The device operates at a nominal supply voltage of 5V and has a maximum supply current of 0.04A. It offers 131072 words of memory, with 128000 words of code capacity. The access time is maximally 55ns, and the standby current is maximally 0.000005A.
Checking distributor stock and pricing after the page loads.
AMD AM29F010B-55EF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 55 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.