The AM29F016B-90SI is a 44-pin industrial-grade flash memory IC from AMD. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features a parallel interface and a maximum access time of 90ns. It has a maximum standby current of 5nA and a maximum supply current of 60μA. The memory IC is available in a SOP44 package with a width of 13.3mm and a length of 28.2mm.
AMD AM29F016B-90SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F016B-90SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.