The AM29F016D-70E4I is a 40-pin industrial-grade flash memory IC from AMD, featuring 2097152 words of storage capacity. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device has a maximum supply current of 0.06A and a maximum standby current of 0.000005A. It is available in a 40-pin TSSOP package, measuring 10mm in width and 18.4mm in length.
Checking distributor stock and pricing after the page loads.
AMD AM29F016D-70E4I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 18.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |