The AM29F032B-120EC is a commercial temperature flash memory device with a maximum operating temperature of 70 degrees Celsius. It has 40 terminals and a JEDEC package code of R-PDSO-G40. The device is available in a TSOP1 package with dimensions of 10mm width and 18.4mm length. It operates on a supply voltage of 4.5V to 5.5V and has a maximum supply current of 0.06A. The device has a maximum access time of 120ns and a standby current of 0.000005A.
AMD AM29F032B-120EC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 18.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM29F032B-120EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.