The AM29F032B-120ED is a commercial temperature grade flash memory IC from AMD, featuring a 5V supply voltage and a maximum supply current of 0.06A. It has 40 terminals and operates within a temperature range of 0 to 70 degrees Celsius. This memory IC is designed for parallel access and has a maximum access time of 120ns. It offers 4,194,304 words of memory and 4,000,000 words of code memory.
Checking distributor stock and pricing after the page loads.
AMD AM29F032B-120ED technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.06 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |