The AM29F040B-120ED is a 32-bit flash memory IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 32 terminals and is available in a TSOP1 and TSSOP32 package. The device operates on a supply voltage of 4.5 to 5.5V with a maximum supply current of 0.04A. It has a maximum access time of 120ns and a standby current of 0.000005A. The memory IC type is flash and it has 524288 words of memory.
AMD AM29F040B-120ED technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.