The AM29F040B-55JD is a 4Mb parallel NOR flash memory with an access time of 55ns. It operates at a supply voltage of 5V and has a maximum supply current of 30mA. The device is packaged in a PLCC package and is rated for operation between 0°C and 70°C. It is RoHS compliant and has a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
AMD AM29F040B-55JD technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | PLCC |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Voltage | 5V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.