The AM29F040B-70EI is a 32K x 8 parallel flash memory device from AMD, operating at 5V supply voltage. It features an industrial temperature range of -40°C to 85°C and a maximum access time of 70ns. The device is available in TSOP1 and TSSOP32 packages, with a pin count of 32 and a width of 8mm. It has a maximum supply current of 40μA and a standby current of 5nA.
Checking distributor stock and pricing after the page loads.
AMD AM29F040B-70EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |